- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3-2176057-1
3-2176057-1
TE Connectivity / AMP Brand
RLP73K 3A R18 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73K 3A R18 1% 1K RL
Search Keywords: 321760571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176057-1
-
Alias/AKA:RLP73K3AR18FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:2 W
-
Tolerance:1 %
-
Temperature Coefficient:±200 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,250
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.2922
3,000
$0.2794
5,000
$0.2738
8,000
$0.2702
10,000
$0.2594
15,000
$0.2561
25,000
$0.2404
50,000 +
$0.2235
Click for Quote
Log in
to unlock special pricing