- Home ›
- All Products›
- 3-216604-2
3-216604-2
TE Connectivity / AMP Brand
2X32P HV190FEDERLEI
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2X32P HV190FEDERLEI
Search Keywords: 32166042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-216604-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Connector Mounting Type:Board Mount
-
Connector System:Board-to-Board
-
Mating Pin Diameter:.024 in, .63 mm
-
Termination Post & Tail Length:.126 in, 3.2 mm
-
Contact Protection Type:Closed Entry Housing
-
PCB Contact Termination Area Plating Material:Tin
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Stackable:Yes
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Thickness (Recommended):.062 in, 1.6 mm
-
UL Flammability Rating:UL 94V-0
-
Rectangular Termination Post & Tail Width:.027 in, .69 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Mating Entry Location:Side
-
Contact Shape & Form:Square
-
Contact Current Rating (Max):3 A
-
PCB Mount Retention:Without
-
Sealable:No
-
Contact Base Material:Phosphor Bronze
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
PCB Contact Termination Area Plating Material Thickness:2.5 µm
-
Number of Rows:2
-
Connector Height:.228 in, 5.8 mm
-
Circuit Application:Signal
-
Connector Profile:Standard
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Housing Material:Polyester - GF
-
Solder Process Feature:Board Standoff
-
Contact Mating Area Plating Material:Gold
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Mating Alignment:Without
-
PCB Mount Alignment:Without
-
Row-to-Row Spacing:.3 in, 7.62 mm
-
Mating Square Post Dimension:.024 in, .63 mm
-
Number of Positions:32
-
PCB Mount Orientation:Right Angle
-
Contact Type:Socket
-
Packaging Type:Tray
-
Primary Product Color:Green
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
53
$23.08
105
$14.34
158
$11.32
210 +
$11.09
Click for Quote
Log in
to unlock special pricing