help desk software
Image is representational - see mfr. specs

Conn LC Multi Mode F ST Panel Mount Automotive Blister

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Conn LC Multi Mode F ST Panel Mount Automotive Blister
Search Keywords: 321208711
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-2120871-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mode:
    Multi Mode3565
  • Type:
    LC3572
  • Gender:
    F3559
  • Mounting:
    Panel Mount3566
  • Fiber Cable Type:
    N/A
  • Cable Diameter:
    N/A
  • Operating Temperature:
    -40 to 70 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 68
Can Ship immediately
Minimum Order:
10
ADD TO CART
Price (USD)
Qty
Unit Price
10
$10.91
30
$10.70
48
$10.10
250
$9.89
1,000
$9.70
5,000 +
$9.48
Click for Quote
Log in to unlock special pricing