- Home ›
- All Products›
- 3-2061348-5
TE Connectivity / AMP Brand
3-2061348-5
FOSM LEAD LC/DPX ODVA - LC/DPX 35M
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
FOSM LEAD LC/DPX ODVA - LC/DPX 35M
Search Keywords: 320613485
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2061348-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Boot Type (Left):Standard
-
Number of Fibers:2
-
Boot Color (Left):Black
-
Cable Buffering:Tight Buffer
-
Connector Color (End A):Blue
-
Boot Color (Right):Blue
-
Boot Type (Right):Bend Limiting
-
Connector Color (End B):Blue
-
Cable Assembly Length:34.5 – 35.5 m
-
Exit Angle to Exit Angle:180° to 180°
-
Fiber Type:SM
-
Connector Type (End A):LC with ODVA Adapter Plug
-
Cable Assembly Type:LC with ODVA Adapter to LC Duplex
-
Outside Cable Diameter:.216 in, 5.5 mm
-
Connector Type (End B):LC Duplex Plug
-
Protection & Strain Relief Accessory Type:Protective Cap
-
Cable Color:Black
Tools/3D Models
+
Frequently Asked Questions
Is 3-2061348-5 RoHS compliant?
Yes, 3-2061348-5 is RoHS compliant.
What is the lead time for 3-2061348-5?
The standard lead time for 3-2061348-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
2
$254.78
3
$254.15
5
$214.02
6 +
$209.74
Click for Quote
Log in
to unlock special pricing