- Home ›
- All Products›
- 3-205508-4
3-205508-4
TE Connectivity / AMP Brand
AUTOWIRE KIT (14) POS 25X25 LF
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AUTOWIRE KIT (14) POS 25X25 LF
Product Highlights:
- Connector
- 14 Positions
- Phenolic Housing Material
- Receptacle
- Connector Type = Posted
Search Keywords: 32055084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-205508-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Housing Color:Black
-
Panel Mount Feature:With
-
Number of Rows:3
-
Wire Contact Termination Area Plating Material:Tin
-
Connector & Housing Type:Receptacle
-
Packaging Quantity:54
-
Strain Relief:Without
-
Housing Material:Phenolic - GF
-
Number of Positions:14
-
Number of Signal Positions:14
-
Contact Mating Area Plating Material:Gold
-
Mating Alignment:Without
-
Rectangular Power Connector Type:Connector Assembly
-
Contact Retention Within Housing:With
-
Connector Mounting Type:Panel Mount
-
Contact Retention Type within Housing:Locking Spring
-
Sealable:No
-
UL Flammability Rating:UL 94V-0
-
Number of Power Positions:14
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Mating Retention:Without
-
Contact Current Rating (Max):13 A
-
Termination Method to Wire & Cable:Wire Wrap
-
Panel Mount Feature Type:Screw Mount
-
Contact Type:Socket
-
Operating Voltage:250 VAC, 250 VDC
-
Connector System:Cable-to-Cable , Cable-to-Panel
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Wire Size:24 AWG, .2 mm²
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Row-to-Row Spacing:.13 in, 3.3 mm
-
Centerline (Pitch):.15 in, 3.81 mm
-
Circuit Application:Power & Signal
-
Packaging Method:Box & Tray , Tray
-
Connector & Contact Terminates To:Wire & Cable
-
Compatible With Discrete Wire Type:Stranded
-
Product Length:1.574 in, 39.98 mm
-
Product Width:.44 in, 11.18 mm
-
Approved Standards:UL E28476
-
Connector Height:1.25 in, 31.75 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
54
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
54
$165.03
108
$87.10
162
$59.90
216 +
$58.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Non-RoHS Equivalent