- Home ›
- All Products›
- 3-1971906-7
3-1971906-7
TE Connectivity / AMP Brand
HEADER ASSY 14POS,KEYING-C,NEW GIC3.3
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
HEADER ASSY 14POS,KEYING-C,NEW GIC3.3
Search Keywords: 319719067
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1971906-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
UL Flammability Rating:UL 94V-0
-
Contact Retention Within Housing:With
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Rectangular Power Connector Type:Header
-
Connector & Housing Type:Receptacle
-
Housing Color:Red
-
Connector Mounting Type:Board Mount
-
Housing Material:PA 66 GF
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Signal Positions:14
-
Sealable:No
-
Contact Mating Area Plating Material:Tin
-
PCB Mount Orientation:Vertical
-
Number of Rows:2
-
Number of Power Positions:14
-
Number of Positions:14
-
Contact Current Rating (Max):4 A
-
Connector System:Wire-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Contact Termination Area Plating Material:Tin
-
Header Type:Fully Shrouded
-
Contact Type:Pin
-
Contact Mating Area Plating Material Thickness:2 µin, 78.73 µm
-
Row-to-Row Spacing:.205 in, 5.2 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Wire Size:24 – 20 AWG, 414.44 – 1045.97 CMA, .21 – .53 mm²
-
Operating Voltage:250 VAC, 250 VDC
-
Centerline (Pitch):.129 in, 3.3 mm
-
Packaging Method:Box & Tray
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5400
Order Increment:
150
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
5,400
$1.762
10,800
$0.900
16,200
$0.613
21,600 +
$0.600
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments