- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-1971906-5
3-1971906-5
TE Connectivity / AMP Brand
HEADER ASSY 10POS,KEYING-C,NEW GIC3.3
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
HEADER ASSY 10POS,KEYING-C,NEW GIC3.3
Search Keywords: 319719065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1971906-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.3 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,328
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
Order Increment:
200
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
200
$0.7551
1,000
$0.7533
2,600
$0.7513
5,400
$0.7495
10,800
$0.3968
16,200
$0.2792
21,600 +
$0.2737
Click for Quote
Log in
to unlock special pricing