- Home ›
- All Products›
- 3-1971875-3
3-1971875-3
TE Connectivity / AMP Brand
PTL 3X3 CAP PANEL MT STD TEMP KEY C BLU
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PTL 3X3 CAP PANEL MT STD TEMP KEY C BLU
Search Keywords: 319718753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1971875-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector Mounting Type:Panel Mount
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Packaging Method:Carton
-
Connector System:Wire-to-Wire
-
Contact Layout:Matrix
-
Rectangular Power Connector Type:Housing
-
Panel Mount Feature:With
-
Contact Type:Tab
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:9
-
Circuit Identification Feature:With
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:3
-
Sealable:No
-
Housing Color:Blue
-
Number of Power Positions:9
-
Housing Material:PBT GF
-
Panel Mount Feature Type:Latches
-
Agency/Standard:UL
-
Circuit Application:Power
-
Contact Retention Within Housing:Without
-
UL Rating:Recognized
-
Connector & Housing Type:Cap
-
Row-to-Row Spacing:.319 in, 8.1 mm
-
Centerline (Pitch):.236 in, 6 mm
-
Operating Voltage:600 VAC, 600 VDC
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Cable Exit Angle:180°
-
Panel Thickness (Recommended):.039 – .079 in, 1 – 2 mm
-
Connector Height:31.15 mm
-
Approved Standards:UL E28476
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
19 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
100
$0.7180
300
$0.5833
1,000
$0.5572
2,500
$0.5258
5,000
$0.5114
7,500
$0.4978
10,000
$0.4880
15,000 +
$0.4816
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments