- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-1971817-8
3-1971817-8
TE Connectivity / AMP Brand
Conn Wire to Board HDR 8Power POS 2.5mm Solder ST Top Entry Thru-Hole Box/Tube
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 8Power POS 2.5mm Solder ST Top Entry Thru-Hole Box/Tube
Search Keywords: 319718178
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1971817-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.5 mm
-
Number of Contacts:8Power
-
Maximum Voltage Rating:2503584VAC
-
Termination Method:Solder3593
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
Order Increment:
120
13 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
600
$1.533
1,200
$0.944
1,800
$0.747
2,400 +
$0.732
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments