- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-1971793-4
3-1971793-4
TE Connectivity / AMP Brand
NEW GI CONN2.5 PLUG HSG 3P YLW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
NEW GI CONN2.5 PLUG HSG 3P YLW
Search Keywords: 319717934
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1971793-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5400
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5,400
$0.0709
10,800
$0.0532
16,200
$0.0496
21,600 +
$0.0486
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments