- Home ›
- All Products›
- 3-1971776-5
3-1971776-5
TE Connectivity / AMP Brand
PTL 2X5 PLUG HSG STD TEMP KEY C BLU
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PTL 2X5 PLUG HSG STD TEMP KEY C BLU
Search Keywords: 319717765
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1971776-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Number of Power Positions:10
-
Contact Type:Receptacle
-
Connector & Housing Type:Plug
-
UL Rating:Recognized
-
Number of Rows:2
-
Packaging Method:Carton
-
Housing Material:PBT GF
-
Connector System:Wire-to-Wire
-
Housing Color:Blue
-
UL Flammability Rating:UL 94V-0
-
Contact Retention Within Housing:Without
-
Circuit Application:Power
-
Agency/Standard:UL
-
Panel Mount Feature:Without
-
Contact Layout:Matrix
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:10
-
Sealable:No
-
Circuit Identification Feature:With
-
Rectangular Power Connector Type:Housing
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.236 in, 6 mm
-
Row-to-Row Spacing:.319 in, 8.1 mm
-
Operating Voltage:600 VAC, 600 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Cable Exit Angle:180°
-
Approved Standards:UL E28476
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
24 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
200
$0.4734
600
$0.4586
1,000
$0.4380
2,600
$0.4134
5,000
$0.4020
7,600
$0.4010
10,000
$0.3837
15,000 +
$0.3827
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments