- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-1969592-8
3-1969592-8
TE Connectivity / AMP Brand
EP 2.5 DUAL ROW, RECEPTACLE HSG WIRE TO WIRE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EP 2.5 DUAL ROW, RECEPTACLE HSG WIRE TO WIRE
Search Keywords: 319695928
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1969592-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:38
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,746
Can Ship immediately
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
Order Increment:
300
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
600
$0.3735
1,000
$0.3726
2,000
$0.3716
4,000
$0.2287
6,000
$0.1811
8,000 +
$0.1774
Click for Quote
Log in
to unlock special pricing