- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-1969582-0
3-1969582-0
TE Connectivity / AMP Brand
ASSEMBLY, PIN HEADER, EP 2.5, DUAL ROW
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ASSEMBLY, PIN HEADER, EP 2.5, DUAL ROW
Search Keywords: 319695820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1969582-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
936
Ships today, if you order in
MOQ for In Stock Qty:
120
MOQ for out of Stock Qty:
120
15 Weeks
can ship
8/14/26
Tariffs may apply for U.S. shipments