- Home ›
- All Products›
- 3-1969574-6
3-1969574-6
TE Connectivity / AMP Brand
ASSEMBLY, PIN HEADER, EP 2.5, HORIZONTAL DUAL ROW
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
ASSEMBLY, PIN HEADER, EP 2.5, HORIZONTAL DUAL ROW
Search Keywords: 319695746
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1969574-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
63 -
Contact Shape:Round
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):7.5 A
-
Contact Transmits (Typical):Power
-
PCB Mount Alignment:With
-
Housing Material:Nylon 66
-
Length:1.886 in, 47.89 mm
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Mating Retention Type:Latch
-
Backwall/Post Interruptions:Without
-
For Use With:Connector/Cable Assembly
-
Housing Color:Natural
-
Contact Mating Area Plating Thickness:80 µin
-
Contact Type:Pin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Retention:With
-
PCB Mount Retention:With
-
Sealable:No
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Packaging Method:Tray
-
Contact Retention:Without
-
PCB Mount Orientation:Right Angle
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Positions:36
-
Contact Base Material:Brass
-
Operating Voltage:250 VAC
-
Connector System:Wire-to-Board
-
PCB Mounting Style:Through Hole
-
UL Flammability Rating:UL 94V-0
-
Connector Contact Load Condition:Fully Loaded
-
PCB Contact Termination Area Plating Thickness:80 µin, 2.03 µm
-
Product Type:Connector
-
Glow Wire Rating:Glow Wire
-
Row-to-Row Spacing:.098 in, 2.5 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Tail Length:.134 in, 3.4 mm
-
Packaging Quantity:63
-
Number of Rows:2
-
Contact Mating Area Plating Material:Tin
-
Width:.4 in, 10.16 mm
-
Header Type:Shrouded
-
Height:.479 in, 12.17 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1103
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,103
$2.79
2,205
$1.48
3,308
$1.04
4,410 +
$1.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments