- Home ›
- All Products›
- 3-1969453-1
3-1969453-1
TE Connectivity / AMP Brand
HSG,RECP,POSI-LOCK&STD FAST250
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HSG,RECP,POSI-LOCK&STD FAST250
Search Keywords: 319694531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1969453-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Packaging Method:Carton
-
UL Flammability Rating:UL 94V-0
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Mating Alignment:Without
-
Sealable:No
-
Terminal Orientation:Straight
-
Housing Material:Nylon
-
Packaging Quantity:3000
-
Number of Positions:2
-
Primary Product Color:Natural
-
Contact Mating Retention:Without
-
Terminal Type:Receptacle
-
Centerline (Pitch):.512 in, 13 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$0.2665
1,000
$0.2100
3,000
$0.2008
6,000
$0.1952
9,000
$0.1898
27,000
$0.1262
51,000
$0.1259
102,000 +
$0.1178
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments