- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3-1926739-0
3-1926739-0
TE Connectivity / AMP Brand
AssyMinipak Hdl15s12pRARecptSc
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AssyMinipak Hdl15s12pRARecptSc
Search Keywords: 319267390
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1926739-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:12Power/15Signal
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VDC
-
Maximum Current Rating:17/Contact A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
420
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
420
$26.64
840
$13.61
1,260
$9.26
1,680 +
$9.08
Click for Quote
Log in
to unlock special pricing