- Home ›
- All Products›
- 3-1903393-4
3-1903393-4
TE Connectivity / AMP Brand
GIC 2.5 W CAP HSG 4P YELLOW
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
GIC 2.5 W CAP HSG 4P YELLOW
Search Keywords: 319033934
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1903393-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Socket
-
Connector Product Type:Housing
-
Number of Positions:4
-
Sealable:No
-
Termination Method to Wire & Cable:Crimp
-
Connector System:Wire-to-Wire
-
Contact Layout:Inline
-
Packaging Quantity:500
-
Housing Material:PBT GF
-
Number of Rows:1
-
Connector & Housing Type:Receptacle
-
Mating Retention:With
-
Mating Retention Type:Latch
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Panel Mount Feature:Without
-
Housing Entry Configuration:Both Ends Open
-
PCB Mount Retention:Without
-
Contact Base Material:Copper Alloy
-
Packaging Method:Bag
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Strain Relief:Without
-
Operating Voltage:250 VAC, 250 VDC
-
Connector Length:.538 in, 13.7 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector Height:.346 in, 8.8 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Primary Product Color:Yellow
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,589
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
1500
Order Increment:
500
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$0.2102
1,000
$0.2097
1,500
$0.2092
3,000
$0.1569
4,500
$0.1464
6,000 +
$0.1435
Click for Quote
Log in
to unlock special pricing