- Home ›
- All Products›
- 3-1903331-3
3-1903331-3
TE Connectivity / AMP Brand
DYNAMIC 4200M TAB HSG 6P P/M XY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 4200M TAB HSG 6P P/M XY
Search Keywords: 319033313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1903331-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Circuit Application:Power
-
Number of Rows:2
-
Sealable:No
-
Connector Mounting Type:Panel Mount
-
Number of Positions:6
-
Mating Retention:With
-
Connector Product Type:Housing
-
Connector & Housing Type:Housing for Male Terminals
-
Termination Method to Wire & Cable:Crimp
-
Connector System:Wire-to-Wire
-
Centerline (Pitch):.25 in, 6.35 mm
-
Row-to-Row Spacing:.346 in, 8.8 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
Order Increment:
50
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
800
$2.98
1,600
$1.58
2,400
$1.11
3,200 +
$1.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments