- Home ›
- All Products›
- 3-1879528-1
3-1879528-1
TE Connectivity / AMP Brand
CRGV0603 5% 1M8 400V
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGV0603 5% 1M8 400V
Search Keywords: 318795281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879528-1
-
Alias/AKA:CRGV0603J1M8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Temperature Coefficient:±200 ppm/°C
-
Resistor Type:Power Resistor
-
Power Rating:.1 W
-
Number of Terminations:2
-
Number of Resistors:1
-
Element Type:Thick Film
-
Resistance Class:1MΩ – 1GΩ
-
Resistance Value:1.8M Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:50 V
-
Comment:Max overload voltage 400V
-
Product Type:Fixed Resistor
-
Voltage Rating:50 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
5,000
$0.0110
10,000
$0.0093
25,000
$0.0087
50,000
$0.0083
100,000
$0.0082
150,000
$0.0081
250,000
$0.0076
500,000 +
$0.0069
Click for Quote
Log in
to unlock special pricing