- Home ›
- All Products›
- 3-1879494-2
3-1879494-2
TE Connectivity / AMP Brand
CRGH0603 5% 20R 0.2W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGH0603 5% 20R 0.2W
Search Keywords: 318794942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879494-2
-
Alias/AKA:CRGH0603J20R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.2 W
-
Number of Terminations:2
-
Element Type:Thick Film
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±100 ppm/°C
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Resistance Value:20 Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:50 V
-
Voltage Rating:50 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5,000
$0.0069
25,000
$0.0058
50,000
$0.0055
100,000
$0.0052
150,000
$0.0052
250,000
$0.0049
500,000 +
$0.0045
Click for Quote
Log in
to unlock special pricing