- Home ›
- All Products›
- 3-1879459-5
3-1879459-5
TE Connectivity / AMP Brand
RL73N 1E R27 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73N 1E R27 1% 1K RL
Search Keywords: 318794595
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879459-5
-
Alias/AKA:RL73N1ER27FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Terminations:2
-
Number of Resistors:1
-
Power Rating:.0625 W
-
Resistor Type:Current Sensing Resistor
-
Element Type:Thick Film
-
Temperature Coefficient:±300 ppm/°C
-
Resistance Value:27 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1,000
$0.0995
3,000
$0.0935
5,000
$0.0894
8,000
$0.0892
25,000
$0.0801
50,000
$0.0726
100,000
$0.0698
150,000 +
$0.0696
Click for Quote
Log in
to unlock special pricing