- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 3-1879457-7
3-1879457-7
TE Connectivity / AMP Brand
TE 2500W 1K0 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 2500W 1K0 5% Bracket
Search Keywords: 318794577
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879457-7
-
Alias/AKA:TE2500B1K0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Technology:Wirewound
-
Case Style:N/A
-
Mounting:Bolt-On/Bracket Mount
-
Power Rating:2500 W
-
Termination Style:Radial Lug
-
Resistance Value:1 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for out of Stock Qty:
3
24 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$192.79
3
$189.02
5
$188.08
8
$165.19
10 +
$133.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments