- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 3-1879455-9
3-1879455-9
TE Connectivity / AMP Brand
TE 1500W 1K5 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 1500W 1K5 5% Bracket
Search Keywords: 318794559
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879455-9
-
Alias/AKA:TE1500B1K5J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:1500 W
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
3
$83.46
5
$75.11
8
$65.72
10 +
$64.41
Click for Quote
Log in
to unlock special pricing