- Home ›
- All Products›
- 3-1879455-8
3-1879455-8
TE Connectivity / AMP Brand
TE 1500W 1K2 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 1500W 1K2 5% Bracket
Search Keywords: 318794558
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879455-8
-
Alias/AKA:TE1500B1K2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Temperature Coefficient:±440 ppm/°C
-
Packaging Method:Loose Piece - Box
-
Power Rating:1500 W
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Resistance Value:1.2K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Element Type:Wire Wound
-
Operating Temperature Range:-55 – 155 °C
-
Panel Mount Feature Type:Mounting Brackets
-
Operating Voltage:2500 V
-
Voltage Rating:2500 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$85.48
5
$76.27
10
$74.00
25
$67.92
50
$67.75
100
$61.91
250 +
$55.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments