- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 3-1879453-5
3-1879453-5
TE Connectivity / AMP Brand
TE 1000W 680R 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 1000W 680R 5% Bracket
Search Keywords: 318794535
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879453-5
-
Alias/AKA:TE1000B680RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:1000 W
-
Resistance Value:680 Ω
-
Temperature Coefficient:±440 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$72.64
5
$64.82
10
$62.88
25
$57.72
50
$57.57
100
$52.61
250 +
$48.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments