- Home ›
- All Products›
- 3-1879354-6
3-1879354-6
TE Connectivity / AMP Brand
RR03 5% 9R1 AMMO
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RR03 5% 9R1 AMMO
Search Keywords: 318793546
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879354-6
-
Alias/AKA:RR03J9R1TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Temperature Coefficient:±300 ppm/°C
-
Resistor Type:Power Resistor
-
Element Type:Metal Film
-
Packaging Method:Ammo Packed
-
Number of Resistors:1
-
Power Rating:3 W
-
Resistance Value:9.1 Ω
-
Operating Voltage:750 V
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
-
Voltage Rating:750 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1,000
$0.0864
3,000
$0.0681
8,000
$0.0651
25,000
$0.0594
50,000
$0.0561
100,000
$0.0496
150,000
$0.0495
250,000 +
$0.0494
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments