- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3-1879335-6
3-1879335-6
TE Connectivity / AMP Brand
CPF 0603 49R9 1% 50PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF 0603 49R9 1% 50PPM 1K RL
Search Keywords: 318793356
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879335-6
-
Alias/AKA:CPF0603F49R9C1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:.063 W
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Voltage Rating:50 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,610
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1,000
$0.0178
8,000
$0.0157
25,000
$0.0137
50,000
$0.0113
100,000
$0.0080
150,000
$0.0079
250,000
$0.0078
500,000 +
$0.0077
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments