- Home ›
- All Products›
- 3-1879283-3
3-1879283-3
TE Connectivity / AMP Brand
Metal Film Precision MELF Resistor - 100 ohm (+/-) 1% - 1/4W - (+/-) 50ppm/°C - SMA0204 - Tape&Reel
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Metal Film Precision MELF Resistor - 100 ohm (+/-) 1% - 1/4W - (+/-) 50ppm/°C - SMA0204 - Tape&Reel
Search Keywords: 318792833
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879283-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
ECCN:EAR99
-
Reel Pack:
3000 -
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Resistance Value:100 Ω
-
Number of Resistors:1
-
Element Type:Thin Film
-
Temperature Coefficient:±50 ppm/°C
-
Power Rating:.25 W
-
Resistor Type:General Purpose Resistor
-
Product Type:Fixed Resistor
-
Voltage Rating:200 V
-
Packaging Method:Taped & Reeled
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent