- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 3-1879074-7
3-1879074-7
TE Connectivity / AMP Brand
Aluminium Housed Power Resistor - 680 ohms ±5% - 15W
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Aluminium Housed Power Resistor - 680 ohms ±5% - 15W
Search Keywords: 318790747
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879074-7
-
Alias/AKA:THS15680RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:15 W
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Buy all 80 in-stock or the regular minimum order quantity of 100
Stock lot only:
80
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$1.716
100
$1.560
300
$1.530
500
$1.510
1,000
$1.460
2,500
$1.390
5,000
$1.300
7,500
$1.290
10,000 +
$1.190
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments