- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 3-1879073-3
3-1879073-3
TE Connectivity / AMP Brand
THS10 100R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
THS10 100R 5%
Search Keywords: 318790733
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879073-3
-
Alias/AKA:THS10100RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:10 W
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
You may purchase all in-stock quantity of 80
Stock lot only:
80
Minimum Order Quantity:
100
21 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$1.837
100
$1.670
300
$1.588
500
$1.542
1,000
$1.463
2,500
$1.405
5,000
$1.278
7,500
$1.272
10,000 +
$1.265
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments