- Home ›
- All Products›
- 3-1877848-5
3-1877848-5
TE Connectivity / AMP Brand
10 POSITION, CABLE COLLET STRAIGHT PLUG ASSEMBLY 0 AND 80 DEGREE KEYING
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
10 POSITION, CABLE COLLET STRAIGHT PLUG ASSEMBLY 0 AND 80 DEGREE KEYING
Search Keywords: 318778485
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1877848-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hermetically Sealed:No
-
Connector Style:Plug
-
Contact Type:Pin
-
Mating Retention:With
-
Fluid Resistance:None
-
Packaging Quantity:10
-
Factory Installed Backshell:Without
-
Preloaded:Yes
-
Operating Temperature Range:-50 – 170 °C, -58 – 338 °F
-
IP Water Sealing Level:0
-
Voltage:300 Vrms
-
Environmental Protection:Without
-
Product Type:Connector
-
IP Dust Sealing Level:5
-
Mating Alignment Type:Keyed
-
Number of Positions:10
-
UL Flammability Rating:UL 94V-0
-
Field Serviceable:No
-
Assembly Length:1.38 in, 35.15 mm
-
Connector System:Wire-to-Panel
-
Sealable:No
-
Feedthrough Type:No
-
Mating Retention Type:Push-Pull Self-Locking
-
Number of Signal Positions:10
-
Contact Layout Arrangement:Circular
-
Durability Rating:2500 Cycles
-
Mating Alignment:With
-
Shell Material:PPSU
-
Shielded:No
-
Shell Size:1
-
Number of Power Positions:10
-
Shell Type:All Plastic
-
Accessory Color:White
-
Insulation Material:PPSU
-
Flange:Without
-
Alignment Keyed:80 °
-
Wire/Cable Size:28 AWG, 4.0 – 5.2 mm²
-
Operating Voltage:300 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
50
$30.42
100
$18.72
150
$14.82
200 +
$14.52
Click for Quote
Log in
to unlock special pricing