- Home ›
- All Products›
- 3-1825139-4
3-1825139-4
TE Connectivity / AMP Brand
A211SDZQ04
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
A211SDZQ04
Search Keywords: 318251394
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1825139-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Configuration (Pole-Throw):Double Pole - Double Throw
-
Product Type:Switch
-
Termination Type:Wire Lugs
-
Switch Contact Plating Material:Silver
-
Dielectric Strength:1000 VAC
-
Toggle Actuation:Vertical
-
Toggle Style:Baton Long
-
Bushing Length:.28 in
-
Insulation Resistance:1000 MΩ
-
Actuator Finish:Nickel
-
Operating Function:ON ON ON
-
Bushing Style:Threaded
-
Bushing Thread Size:1/4-40
-
Process Sealed:No
-
Contact Base Material:Copper
-
Contact Resistance:10 mΩ
-
Toggle Length:.48 in, 12.19 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$7.11
25
$5.97
100
$5.52
300
$5.07
500
$5.05
1,000
$4.60
2,500
$4.16
5,000 +
$3.64
Click for Quote
Log in
to unlock special pricing