- Home ›
- All Products›
- 3-1825136-9
3-1825136-9
TE Connectivity / AMP Brand
A101SDZQ04
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance Guarantee
Description
+
A101SDZQ04
Search Keywords: 318251369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1825136-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Insulation Resistance:1000 MΩ
-
Bushing Style:Threaded
-
Contact Resistance:10 mΩ
-
Toggle Style:Baton Long
-
Dielectric Strength:1000 VAC
-
Contact Base Material:Copper
-
Process Sealed:No
-
Bushing Thread Size:1/4-40
-
Termination Type:Wire Lugs
-
Bushing Length:.28 in
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
UL Flammability Rating:UL 94V-1
-
Operating Function:On On
-
Switch Contact Plating Material:Silver
-
Toggle Actuation:Vertical
-
Actuator Finish:Nickel
-
Product Type:Switch
-
Toggle Length:.48 in, 12.19 mm
Tools/3D Models
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT