- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 3-1825059-0
3-1825059-0
TE Connectivity / AMP Brand
ADF06STTR04=DIP S,FLUSH,SMT-GW
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ADF06STTR04=DIP S,FLUSH,SMT-GW
Product Highlights:
- DIP Switch
- PCB Mount Style = Surface Mount
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Slide
- Sealed
Search Keywords: 318250590
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1825059-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,250
Can Ship immediately
Minimum Order Quantity:
250
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
250
$1.40
750
$1.28
1,500
$1.26
3,000
$1.24
5,250
$1.22
7,500
$1.21
10,500
$1.20
15,000 +
$1.19
Click for Quote
Log in
to unlock special pricing