- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3-179608-0
3-179608-0
TE Connectivity / AMP Brand
CT DBL ROW HOLDER,MT,30P,NA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CT DBL ROW HOLDER,MT,30P,NA
Product Highlights:
- Wire-to-Board
- For Use With MT Connector
- 2.00 mm Centerline
- Accessory
- 30 Positions
Search Keywords: 31796080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-179608-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Holder
-
Dimension:34.3 x 6.6 x 6.9 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
7 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
250
$0.5462
500
$0.5449
1,000
$0.5435
2,000
$0.5421
4,000
$0.3336
6,000
$0.2641
8,000 +
$0.2589
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments