- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3-178136-5
3-178136-5
TE Connectivity / AMP Brand
Conn Power HDR 3 POS 5.08mm Solder ST Thru-Hole 3 Terminal 1 Port Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Power HDR 3 POS 5.08mm Solder ST Thru-Hole 3 Terminal 1 Port Tube
Search Keywords: 31781365
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-178136-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Through Hole3696
-
Gender:HDR3690
-
Number of Contacts:3
-
Termination Method:Solder3705
-
Maximum Voltage Rating:6003694VAC
-
Maximum Current Rating:8/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,144
Ships today, if you order in
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
Order Increment:
20
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
60
$2.40
100
$2.39
250
$2.38
550
$2.37
1,100
$1.46
1,650
$1.16
2,200 +
$1.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments