- Home ›
- All Products›
- 3-175778-0
3-175778-0
TE Connectivity / AMP Brand
CT CRIMP REC HSG 10P BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CT CRIMP REC HSG 10P BLUE
Search Keywords: 31757780
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-175778-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mating Retention:With
-
Connector & Housing Type:Receptacle
-
Number of Positions:10
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Layout:Inline
-
Housing Material:66Nylon
-
Sealable:No
-
Number of Rows:1
-
Termination Method to Wire & Cable:Crimp
-
Approved Standards:UL
-
UL Flammability Rating:UL 94V-0
-
Connector Product Type:Housing
-
Connector System:Wire-to-Board
-
Agency/Standard:UL
-
Connector Length:.866 in, 22 mm
-
Operating Voltage:125 VAC, 125 VDC
-
Connector Width:.2 in, 5.1 mm
-
Connector Height:.157 in, 4 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.078 in, 2 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Primary Product Color:Blue
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
7,500
$0.7833
15,000
$0.4134
22,500
$0.2843
30,000 +
$0.2786
Click for Quote
Log in
to unlock special pricing