- Home ›
- All Products›
- 3-1747052-5
3-1747052-5
TE Connectivity / AMP Brand
GIC7.92 2POS_HDR ASS'Y GREEN KEYING D
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
GIC7.92 2POS_HDR ASS'Y GREEN KEYING D
Search Keywords: 317470525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1747052-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Contact Current Rating (Max):10 A
-
Sealable:No
-
Packaging Method:Bag
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Power Positions:2
-
Housing Material:Nylon 6/6 GF
-
Contact Mating Area Plating Material:Tin
-
Rectangular Power Connector Type:Header
-
Housing Color:Green
-
Contact Type:Tab
-
Connector System:Wire-to-Board
-
Connector & Housing Type:Receptacle
-
PCB Contact Termination Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Number of Signal Positions:2
-
Number of Positions:2
-
PCB Mount Orientation:Vertical
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Contact Retention Within Housing:With
-
Number of Rows:1
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Mounting Type:Board Mount
-
Header Type:Fully Shrouded
-
Operating Voltage:300 VAC, 300 VDC
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Wire Size:24 – 16 AWG, 434.18 – 2723.46 CMA, .22 – 1.38 mm²
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.312 in, 7.92 mm
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
250
$0.3812
1,000
$0.3003
2,500
$0.2873
5,000
$0.2577
7,500
$0.2507
25,000
$0.2207
50,000 +
$0.2087
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments