- Home ›
- All Products›
- 3-1747050-2
3-1747050-2
TE Connectivity / AMP Brand
GIC 7.92 2POS PLUG RED KEYING D
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
GIC 7.92 2POS PLUG RED KEYING D
Search Keywords: 317470502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1747050-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Number of Signal Positions:2
-
Number of Rows:1
-
Connector & Housing Type:Plug
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):10 A
-
Housing Color:Red
-
Housing Material:Nylon 6/6 GF
-
Connector System:Wire-to-Board
-
Contact Type:Receptacle
-
Multiple Contact Types:Without
-
Number of Power Positions:2
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Bag
-
Rectangular Power Connector Type:Housing
-
Packaging Quantity:1500
-
Number of Positions:2
-
Circuit Identification Feature:Without
-
Sealable:No
-
Contact Mating Area Plating Material:Tin
-
Contact Retention Within Housing:With
-
Wire Size:24 – 16 AWG, 434.18 – 2723.46 CMA, .22 – 1.38 mm²
-
Contact Mating Area Plating Material Thickness:31.5 µin, .8 µm
-
Operating Voltage:300 VAC, 300 VDC
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.312 in, 7.92 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,273
Can Ship immediately
You may purchase all in-stock quantity of 1,273
Stock lot only:
1273
MOQ for In Stock Qty:
6000
MOQ for out of Stock Qty:
6000
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$0.1349
6,000
$0.1226
9,000
$0.1144
12,000 +
$0.1122
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments