- Home ›
- All Products›
- 3-1734531-8
3-1734531-8
TE Connectivity / AMP Brand
RCPT,2MM,38P,R ANG MT,8AU,3.ST
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RCPT,2MM,38P,R ANG MT,8AU,3.ST
Search Keywords: 317345318
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1734531-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
15 -
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Contact Mating Area Plating Material Thickness:10 µin, .254 µm
-
Row-to-Row Spacing:.079 in, 2 mm
-
Position Locations Omitted:0
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Connector Contact Load Condition:Fully Loaded
-
Stackable:Yes
-
Contact Base Material:Phosphor Bronze
-
Sealable:No
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Rectangular Termination Post & Tail Width:.02 in, .5 mm
-
Centerline (Pitch):.079 in, 2 mm
-
Mating Square Post Dimension:.02 in, .5 mm
-
Operating Voltage:250 VAC
-
Circuit Application:Signal
-
Dielectric Withstanding Voltage (Max):650 VAC
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Alignment:Without
-
UL Flammability Rating:UL 94V-0
-
Connector System:Board-to-Board
-
Contact Type:Socket
-
PCB Mount Retention:Without
-
PCB Mount Alignment:Without
-
Number of Positions:38
-
Connector Mounting Type:Board Mount
-
Approved Standards:CSA LR7189 , UL E28476
-
PCB Mount Orientation:Horizontal , Right Angle
-
Number of Rows:2
-
Contact Current Rating (Max):1 A
-
Contact Mating Area Plating Material:Gold
-
PCB Contact Termination Area Plating Material:Tin
-
Termination Post & Tail Length:.118 in, 3 mm
-
Housing Material:Thermoplastic
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Type:Box , Tube
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
15
$10.50
30
$10.47
60
$9.92
105
$6.52
255
$5.98
510
$5.97
1,005 +
$4.48
Click for Quote
Log in
to unlock special pricing