- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-1734506-8
3-1734506-8
TE Connectivity / AMP Brand
RCPT, 2.0MM, 30P,VRT MT, 8 Au", 2.6ST
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RCPT, 2.0MM, 30P,VRT MT, 8 Au", 2.6ST
Search Keywords: 317345068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1734506-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,650
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
1800
Order Increment:
150
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
150
$3.70
300
$3.69
1,050
$3.68
1,800
$3.67
3,600
$1.94
5,400
$1.33
7,200 +
$1.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments