- Home ›
- All Products›
- 3-1718346-1
3-1718346-1
TE Connectivity / AMP Brand
3POS MQS REC COD C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3POS MQS REC COD C
Search Keywords: 317183461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1718346-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Serviceable:No
-
Connector Position Assurance Capable:No
-
Primary Product Color:Blue
-
Circuit Application:Signal
-
Packaging Method:Box
-
Terminal Position Assurance:Yes
-
Primary Locking Feature:On the Terminal
-
Connector & Housing Type:Housing for female terminals
-
Number of Rows:1
-
Number of Positions:3
-
Sealable:No
-
Connector System:Wire-to-Wire
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Centerline (Pitch):.1 in, 2.54 mm
-
Product Width:.657 in, 16.7 mm
-
Mating Tab Width:.025 in, .63 mm
-
Product Length:.378 in, 9.6 mm
-
Connector Height:.244 in, 6.2 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Nominal Voltage Architecture:12 V, 24 V
-
Strain Relief:Without
-
Contact Size:.63mm
-
Housing Material:PBT GF
-
Mating Alignment Type:Keyed
-
Connector Shape:Rectangular
-
Contact Current Rating (Max):7.5 A
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Mating Alignment:With
-
Operating Temperature (Max):120 °C, 248 °F
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,250
$0.2252
2,500
$0.1689
3,750
$0.1577
5,000 +
$0.1545
Click for Quote
Log in
to unlock special pricing