- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-1718324-1
3-1718324-1
TE Connectivity / AMP Brand
The 3-1718324-1 is a 62-position, Group 5, LEAVYSEAL series tab housing for multi-pin connections in harsh environments.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 3-1718324-1 is a 62-position, Group 5, LEAVYSEAL series tab housing for multi-pin connections in harsh environments.
Search Keywords: 317183241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1718324-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Gender:N/A
-
Termination Method:N/A
-
Number of Contacts:62
-
Maximum Voltage Rating:36 VDC
-
Maximum Current Rating:25/Contact A
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
160
can ship 6/8/26
Minimum Order Quantity:
5
30 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
5
$11.16
25
$10.09
50
$9.99
100
$8.90
250
$8.41
500
$7.82
1,000 +
$7.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments