- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 316867-1
316867-1
TE Connectivity / AMP Brand
.060 RUBBER PLUG S LIGHT GRAY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
.060 RUBBER PLUG S LIGHT GRAY
Product Highlights:
- Rubber Plug
- Wire Range = 0.30-0.60² [22-20] mm [AWG]
- Silicon Rubber Material
- Insulation Diameter = 1.40-1.70 [.055-.067] mm [in]
Search Keywords: 3168671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:316867-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contains Lubricant:No
-
Accepts Cable Insulation Diameter Range:.055 – .067 in, 1.4 – 1.7 mm
-
Packaging Quantity:1000
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Primary Product Color:Gray
-
Seal Material:Silicone
-
Connector Seal Type:Rubber Seal
-
Packaging Method:Bag
-
Operating Temperature (Max):100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40000
Order Increment:
1000
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
40,000
$0.3107
80,000
$0.1587
120,000
$0.1080
160,000 +
$0.1058
Click for Quote
Log in
to unlock special pricing