- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 3-1630027-7
3-1630027-7
TE Connectivity / AMP Brand
HSC300 82R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HSC300 82R 5%
Search Keywords: 316300277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1630027-7
-
Alias/AKA:HSC30082RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Power Rating:300 W
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$67.52
5
$67.36
10
$50.52
15
$47.15
20 +
$46.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments