- Home ›
- All Products›
- 3-1630019-9
3-1630019-9
TE Connectivity / AMP Brand
HSC200 15K 3%
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HSC200 15K 3%
Search Keywords: 316300199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1630019-9
-
Alias/AKA:HSC20015KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Resistance Value:15K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Element Type:Wire Wound
-
Resistor Type:Power Resistor
-
Operating Temperature Range:-200 – 200 °C
-
Temperature Coefficient:±30 ppm/°C
-
Power Rating:200 W
-
Number of Resistors:1
-
Packaging Method:Loose Piece - Box
-
Number of Terminations:2
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Operating Voltage:1900 VAC
-
Voltage Rating:1900 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$55.59
10
$41.70
15
$38.92
20 +
$38.14
Click for Quote
Log in
to unlock special pricing