- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 3-1630012-9
3-1630012-9
TE Connectivity / AMP Brand
Power Resistor - 1.8 kOhms ±10% - 150W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 1.8 kOhms ±10% - 150W - Chassis Mount - Solder Lugs
Search Keywords: 316300129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1630012-9
-
Alias/AKA:HSC1501K8K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Power Rating:150 W
-
Resistance Value:1.8K Ω
-
Temperature Coefficient:±30 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$18.14
10
$17.30
25
$16.79
50
$16.30
100
$15.41
250
$14.04
500 +
$13.09
Click for Quote
Log in
to unlock special pricing