- Home ›
- All Products›
- 3-1625886-7
3-1625886-7
TE Connectivity / AMP Brand
1W SM M/OX 5% 6K8
Datasheet Accessories
RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance Guarantee
Description
+
1W SM M/OX 5% 6K8
Search Keywords: 316258867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1625886-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Lead Type:Axial Leaded
-
Mount Style:Axial Leaded
-
Element Material:Metal Oxide
-
Number of Resistors:1
-
Operating Temperature Range:-55 – 235 °C
-
Resistance Class:1kΩ – 1M Ω
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Power Rating:1 W
-
Temperature Coefficient:±350 ppm/°C
-
Termination Type:Tinned Copper Leads
-
Product Type:Fixed Resistor
-
Packaging Method:Ammo Packed
-
Dimensions:12 x 5 mm
-
Resistance:6.8K Ω
-
Tolerance:5 %
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Flame-Proof Power Metal Oxide Film Resistor - 6.8 Kohms (+/-) 5% - 1W - 350V - Through Hole - 10mm x 3.5mm dia - Ammo Box
In Stock:
2,000
Minimum Order:
6,000