- Home ›
- All Products›
- 3-1625876-3
3-1625876-3
TE Connectivity / AMP Brand
CARBON COMPOSITION RESISTORS SERIES CBT50
Datasheet Accessories
RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance Guarantee
Description
+
CARBON COMPOSITION RESISTORS SERIES CBT50
Search Keywords: 316258763
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1625876-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Number of Resistors:1
-
Resistance:10M Ω
-
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Power Rating:.5 W
-
Operating Temperature Range:-55 – 125 °C
-
Dimensions:9.5 x 3.6 mm
-
Termination Type:Tinned Copper Leads
-
Voltage Rating:350 V
-
Element Material:Carbon Composition
-
Resistance Class:1MΩ – 1G Ω
-
Mount Style:Axial Leaded
-
Temperature Coefficient:-600 – 200 ppm/°C
-
Product Type:Fixed Resistor
-
Packaging Method:Ammo Packed
-
Tolerance:5 %
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent