- Home ›
- All Products›
- 3-1623728-6
3-1623728-6
TE Connectivity / AMP Brand
BCHE 11 W 1R2 10%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BCHE 11 W 1R2 10%
Product Highlights:
- SBC Series
- Resistance Selection = <1K ?
- Resistance = 1.2 ?
- Power Rating = 11.00 W
- Tolerance = 10 %
Search Keywords: 316237286
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1623728-6
-
Alias/AKA:SBCHE111R2K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:11 W
-
Operating Temperature Range:-55 – 350 °C
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Packaging Method:Loose Piece - Box
-
Resistance Class:Up to 1kΩ
-
Number of Resistors:1
-
Temperature Coefficient:±400 ppm/°C
-
Element Type:Wire Wound
-
Resistance Value:1.2 Ω
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
250
$1.025
500
$0.768
750
$0.717
1,000 +
$0.703
Click for Quote
Log in
to unlock special pricing